345-067-525-158

Heilind Number:EDA345-067-525-158
Manufacturer:EDAC
Manufacturer Number:345-067-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-158

Detailed Description

Enhance connectivity in your electronic projects with this cutting-edge Board to Board PCB Connector. Featuring a single row design with 67 positions, it ensures seamless signal transfer between circuit boards. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. Crafted with precision, the copper alloy contacts deliver reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this green connector is a must-have for your toolkit. Elevate your electronic projects with its straight mount orientation and experience enhanced functionality like never before.