345-067-525-178

Heilind Number:EDA345-067-525-178
Manufacturer:EDAC
Manufacturer Number:345-067-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts 67 positions with a pitch of .1 inches, ensuring efficient signal transmission. The straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing make installation a breeze, while the Copper Alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Upgrade your electronic assemblies with this essential component for optimal performance and longevity.