345-067-525-188

Heilind Number:EDA345-067-525-188
Manufacturer:EDAC
Manufacturer Number:345-067-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-188

Detailed Description

Enhance connectivity in your electronic devices with this high-performance, 67-position board-to-board PCB connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage and .1-inch pitch meet industry standards for efficiency. With a single-row configuration and .2-inch row spacing, it offers easy installation and optimal space utilization. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both commercial and industrial use. Upgrade your connectivity solutions with this essential component.