345-067-525-403

Heilind Number:EDA345-067-525-403
Manufacturer:EDAC
Manufacturer Number:345-067-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek Green hue. With a robust amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in various electronic applications. Featuring a single row design and 67 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Upgrade your setup with this essential connector for top-notch performance and connectivity.