345-067-525-408

Heilind Number:EDA345-067-525-408
Manufacturer:EDAC
Manufacturer Number:345-067-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-408

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 67 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. The green color adds a touch of visual appeal while its straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is well-suited for a wide range of applications, making it a must-have in your electronic toolkit.