345-067-525-458

Heilind Number:EDA345-067-525-458
Manufacturer:EDAC
Manufacturer Number:345-067-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB assemblies, this connector features 67 gold-plated copper alloy contacts for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your connectivity with this essential component.