345-067-525-478

Heilind Number:EDA345-067-525-478
Manufacturer:EDAC
Manufacturer Number:345-067-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-478

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this essential component features 67 positions and a single row configuration, facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it ensures reliable conductivity. The compact .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our quality connector for superior performance and durability.