345-067-525-602

Heilind Number:EDA345-067-525-602
Manufacturer:EDAC
Manufacturer Number:345-067-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-602

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 67 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for precise and efficient connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is the epitome of versatility and durability. Upgrade your electronics with this essential component, a must-have for any PCB assembly project.