345-067-525-604

Heilind Number:EDA345-067-525-604
Manufacturer:EDAC
Manufacturer Number:345-067-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-604

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 67 positions in a single row with a pitch of .1 inch, ensuring efficient signal transmission. The durable UL 94V-0 thermoplastic polyester housing, paired with copper alloy contacts, guarantees reliable connectivity in any environment. With a low profile and straight mount orientation, it's ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various projects. Upgrade your setup with this essential component for optimal performance.