345-067-525-608

Heilind Number:EDA345-067-525-608
Manufacturer:EDAC
Manufacturer Number:345-067-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-608

Detailed Description

Enhance your PCB connectivity with this 67-position Board To Board PCB Connector in a vibrant green hue. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in a variety of environments, even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material and 3 A amperage rating guarantee efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise and secure connections. With a straight mount orientation and a single row design, it's easy to integrate into your setup. Perfect for a wide range of applications, this connector is a must-have for any electronic project.