345-067-525-658

Heilind Number:EDA345-067-525-658
Manufacturer:EDAC
Manufacturer Number:345-067-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-658

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Boasting a single row layout with 67 positions, it ensures seamless signal transmission for your electronic devices. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Crafted with Copper Alloy contacts, it ensures reliable conductivity. Operating in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes installation a breeze. Elevate your PCB design with this essential component.