345-067-525-688

Heilind Number:EDA345-067-525-688
Manufacturer:EDAC
Manufacturer Number:345-067-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-525-688

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed with precision and reliability in mind, this connector features 67 positions in a single row, ensuring seamless connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing guarantees both durability and safety, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy and efficient installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component for seamless performance.