345-067-540-102

Heilind Number:EDA345-067-540-102
Manufacturer:EDAC
Manufacturer Number:345-067-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 67 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for professional or personal use, this green-colored connector is a must-have component for your PCB assembly projects.