345-067-540-103

Heilind Number:EDA345-067-540-103
Manufacturer:EDAC
Manufacturer Number:345-067-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-103

Detailed Description

Enhance your PCB connectivity with our high-quality 67-position board-to-board connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. Its copper alloy contacts guarantee optimal conductivity, while the 3A amperage and .1 inch pitch meet industry standards for efficient power transmission. With a straight mount orientation and compact single-row design, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is reliable in various environments. Upgrade your system with this essential component for seamless data and power transfer.