345-067-540-108

Heilind Number:EDA345-067-540-108
Manufacturer:EDAC
Manufacturer Number:345-067-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board-to-Board PCB Connector. Designed for seamless integration, this connector features 67 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions. Engineered with precision, it offers a pitch of .1 inches and row spacing of .2 inches, allowing for secure and stable connections. The contact material, made of Copper Alloy, ensures optimal conductivity. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate the performance of your devices with this essential component.