345-067-540-158

Heilind Number:EDA345-067-540-158
Manufacturer:EDAC
Manufacturer Number:345-067-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-158

Detailed Description

Enhance your circuit connectivity with our high-performance board-to-board PCB connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color, this connector boasts a single row configuration with 67 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material and .1-inch pitch offer reliable conductivity, while the straight mount orientation facilitates easy installation. With a row spacing of .2 inches, it provides ample room for connections, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this premium connector and experience superior performance like never before.