345-067-540-178

Heilind Number:EDA345-067-540-178
Manufacturer:EDAC
Manufacturer Number:345-067-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-178

Detailed Description

Elevate your connection reliability with this high-performance Board To Board PCB Connector. Crafted with precision, it boasts 67 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's perfect for various PCB applications. With an operating temperature range of -40 to 105°C, this connector guarantees exceptional performance even in harsh environments. Upgrade your setup with this essential component for unparalleled connectivity.