345-067-540-402

Heilind Number:EDA345-067-540-402
Manufacturer:EDAC
Manufacturer Number:345-067-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring 67 positions for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in demanding environments. Designed for efficiency, this connector offers a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation. With a straight mount orientation, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted performance. Upgrade your setup with this essential component for seamless and efficient connectivity.