345-067-540-403

Heilind Number:EDA345-067-540-403
Manufacturer:EDAC
Manufacturer Number:345-067-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions in a single row for efficient data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation on your circuit board. The straight mount orientation simplifies the assembly process, while the operating temperature range of -40 to 105 °C guarantees stability under varying conditions. Elevate your electronic projects with this high-quality connector, a must-have for any tech enthusiast.