345-067-540-407

Heilind Number:EDA345-067-540-407
Manufacturer:EDAC
Manufacturer Number:345-067-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge green Board To Board PCB Connector. Engineered for peak performance, this connector boasts a single row layout with 67 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for unrivaled performance and connectivity.