345-067-540-412

Heilind Number:EDA345-067-540-412
Manufacturer:EDAC
Manufacturer Number:345-067-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board To Board Connector. Engineered for optimal performance, this connector boasts a single row design with 67 positions, offering seamless integration for your electronic projects. Crafted with precision, it features Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this Straight-mount Card Edge Connector and experience efficient, high-speed data transfer like never before.