345-067-540-458

Heilind Number:EDA345-067-540-458
Manufacturer:EDAC
Manufacturer Number:345-067-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-458

Detailed Description

Enhance your PCB connections with our board-to-board card edge connector. Designed for efficiency and durability, this connector features 67 positions in a single row, allowing seamless data transfer. The housing, made of UL 94V-0 thermoplastic polyester, guarantees a safe and reliable connection. With copper alloy contact material, it ensures high conductivity for optimal performance. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity game with this essential component.