345-067-540-478

Heilind Number:EDA345-067-540-478
Manufacturer:EDAC
Manufacturer Number:345-067-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-478

Detailed Description

Enhance connectivity within your PCB setups with our Board To Board Card Edge Connector. Featuring a single row design with 67 positions, this connector ensures seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB assembly with this high-quality connector, designed for optimal performance.