345-067-540-488

Heilind Number:EDA345-067-540-488
Manufacturer:EDAC
Manufacturer Number:345-067-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-488

Detailed Description

Elevate your PCB connectivity with our meticulously crafted Green Card Edge Connector. With a robust amperage rating of 3A, this essential component boasts unrivaled performance and durability. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. Featuring a single row design with 67 positions, it offers seamless integration for your board-to-board connections. The contact material, Copper Alloy, guarantees efficient conductivity, while the precise pitch and row spacing of .1in and .2in respectively, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and indispensable tool for your electronic projects. Trust in its straight mount orientation to streamline your workflow and achieve optimal results. Experience the difference with this high-quality component, designed to meet the demands of modern connectivity systems.