345-067-540-607

Heilind Number:EDA345-067-540-607
Manufacturer:EDAC
Manufacturer Number:345-067-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-607

Detailed Description

Enhance your PCB connections with our premium Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts 67 positions along a single row, ensuring ample connectivity for your devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your connectivity solutions with this straight-mount orientation connector, perfect for various applications in the electronics industry.