345-067-540-658

Heilind Number:EDA345-067-540-658
Manufacturer:EDAC
Manufacturer Number:345-067-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-658

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 67 positions, ensuring reliable connectivity for your electronic devices. With a compact pitch of .1 inches and a single row configuration, it offers efficient space utilization on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee longevity and stability in various operating environments. Whether you're working on industrial machinery or consumer electronics, this connector, with its straight mount orientation and 3A amperage, is perfect for your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it provides dependable performance even in harsh conditions. Upgrade your systems with this essential component and experience seamless connectivity like never before.