345-067-540-678

Heilind Number:EDA345-067-540-678
Manufacturer:EDAC
Manufacturer Number:345-067-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-678

Detailed Description

Enhance your board-to-board connectivity with our Green Card Edge Connector. Designed for seamless integration, this connector features a single row with 67 positions, perfect for streamlined PCB setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Trust in our connector for efficient and long-lasting connectivity solutions.