345-067-540-688

Heilind Number:EDA345-067-540-688
Manufacturer:EDAC
Manufacturer Number:345-067-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-540-688

Detailed Description

Enhance your circuit connections with our cutting-edge Board To Board PCB Connector, featuring 67 positions for seamless integration. Crafted with precision in mind, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of environments. With a sleek green color and straight mount orientation, it not only performs flawlessly but also adds a touch of sophistication to your setup. Explore our vast selection of connectors in the PCB Connectors category and elevate your connectivity game today.