MS3456W20-18SZ L/C

Heilind Number:EDA345-067-541-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W20-18SZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W20-18SZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-101

Detailed Description

Enhance your electronic connections with this high-quality Green Board To Board PCB Connector. Designed for efficiency and durability, this connector features a single row layout with a total of 67 positions, ensuring seamless and secure data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation offers versatile installation options. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast. Elevate your connectivity experience with this essential component.