345-067-541-102

Heilind Number:EDA345-067-541-102
Manufacturer:EDAC
Manufacturer Number:345-067-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-102

Detailed Description

Upgrade your connectivity with our 67-position Board To Board PCB Connector, crafted for seamless integration in electronic setups. Designed for efficiency, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments, while the copper alloy contact material offers superior conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your electronic connections today with this high-quality component.