345-067-541-103

Heilind Number:EDA345-067-541-103
Manufacturer:EDAC
Manufacturer Number:345-067-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-103

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 67 positions in a single row layout, ensuring efficient and reliable signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity in limited spaces. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it provides optimal conductivity for your electronic devices. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component, a must-have for high-speed data and power transfer applications.