345-067-541-104

Heilind Number:EDA345-067-541-104
Manufacturer:EDAC
Manufacturer Number:345-067-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek Green. With a single row design and 67 positions, this connector ensures seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees long-lasting performance. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile applications. Upgrade your connectivity solutions with this essential component.