345-067-541-112

Heilind Number:EDA345-067-541-112
Manufacturer:EDAC
Manufacturer Number:345-067-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-112

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 67 positions with a .1-inch pitch, ensuring reliable data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity and stability in any application. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's perfect for demanding environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB projects. Upgrade your setup today and experience enhanced connectivity like never before.