345-067-541-158

Heilind Number:EDA345-067-541-158
Manufacturer:EDAC
Manufacturer Number:345-067-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-158

Detailed Description

Enhance connectivity on your PCB with our versatile Board To Board PCB Connector. Designed with precision, this straight-mount connector features a single row of 67 positions, ensuring seamless integration for your electronic components. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Suitable for a wide range of applications, this connector can withstand temperatures from -40 to 105 °C, making it ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.