345-067-541-403

Heilind Number:EDA345-067-541-403
Manufacturer:EDAC
Manufacturer Number:345-067-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 67 positions, it ensures seamless signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and efficient connections. The contact material, copper alloy, ensures optimal conductivity. Designed for straight mount orientation, it facilitates space-saving installation on PCBs. Elevate the performance of your devices with this essential connector.