MS3456W20-22PY L/C

Heilind Number:EDA345-067-541-404
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W20-22PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W20-22PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-404

Detailed Description

Elevate your connectivity with our premium Board To Board PCB Connector in a sleek Green hue. Designed for superior performance, this connector features an amperage of 3 A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing material offers exceptional safety and longevity. With 67 positions and a single row layout, it provides ample room for seamless PCB connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation to streamline your connectivity needs. Explore our extensive range of connectors for all your PCB requirements.