345-067-541-458

Heilind Number:EDA345-067-541-458
Manufacturer:EDAC
Manufacturer Number:345-067-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-458

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 67 positions in a single row, it ensures efficient data transmission on your circuit board. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Each contact is crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for seamless and reliable card edge connections in your electronic devices.