345-067-541-478

Heilind Number:EDA345-067-541-478
Manufacturer:EDAC
Manufacturer Number:345-067-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-478

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 67 positions with a single row configuration, offering ample connectivity options. The contact material, crafted from durable copper alloy, ensures reliable signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise mounting is easily achievable. The UL 94V-0 Thermoplastic Polyester housing guarantees robustness, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your PCB connectivity needs.