345-067-541-488

Heilind Number:EDA345-067-541-488
Manufacturer:EDAC
Manufacturer Number:345-067-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-488

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features 67 positions in a single row, ensuring efficient data transfer. With a reliable amperage of 3A, copper alloy contacts, and UL 94V-0 Thermoplastic Polyester housing, it guarantees secure and durable performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.