345-067-541-602

Heilind Number:EDA345-067-541-602
Manufacturer:EDAC
Manufacturer Number:345-067-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-602

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector. Crafted with precision and quality in mind, this connector features 67 positions for seamless data transfer and communication. Its durable UL 94V-0 thermoplastic polyester housing ensures optimal performance even in challenging environments, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and green color make it easy to integrate into your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component today.