345-067-541-607

Heilind Number:EDA345-067-541-607
Manufacturer:EDAC
Manufacturer Number:345-067-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-607

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 67 positions, ensuring efficient data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The copper alloy contact material provides optimal conductivity, while the straight mount orientation enhances versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.