345-067-541-608

Heilind Number:EDA345-067-541-608
Manufacturer:EDAC
Manufacturer Number:345-067-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-608

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 67 positions in a single row layout, ensuring optimal space utilization and efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The contact material, Copper Alloy, further enhances performance, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your connectivity solutions with this essential component.