345-067-541-612

Heilind Number:EDA345-067-541-612
Manufacturer:EDAC
Manufacturer Number:345-067-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-612

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. With a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring 67 positions and a pitch of .1 inch, it allows for seamless integration on your PCBs. The Copper Alloy contacts guarantee efficient power transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for secure and high-speed data transfer within your electronic systems.