345-067-541-658

Heilind Number:EDA345-067-541-658
Manufacturer:EDAC
Manufacturer Number:345-067-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Engineered for optimal performance, this connector features 67 positions, ensuring seamless integration within your electronic systems. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the Copper Alloy contact material offers superior conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's designed to meet the demands of even the most challenging environments. Trust in this connector to deliver unparalleled connectivity for your projects.