345-067-541-678

Heilind Number:EDA345-067-541-678
Manufacturer:EDAC
Manufacturer Number:345-067-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester. Featuring 67 positions with a row spacing of .2 inches, it offers ample room for efficient signal transfer. Crafted with precision, the contact material is a high-quality Copper Alloy, ensuring reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your PCB assembly process with this essential component.