345-067-541-688

Heilind Number:EDA345-067-541-688
Manufacturer:EDAC
Manufacturer Number:345-067-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-541-688

Detailed Description

Efficiently bridge connections on your PCB with our high-quality board-to-board connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 thermoplastic polyester housing. With 67 positions arranged in a single row, this connector ensures seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees reliable and secure transmission. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile and dependable. Upgrade your PCB connectivity with this essential component.