MS3456W20-27SY L/C

Heilind Number:EDA345-067-542-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W20-27SY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W20-27SY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-542-101

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector. Featuring a single row design with 67 high-performance positions, this connector ensures seamless signal transmission. Crafted with precision, it guarantees reliable contact thanks to Copper Alloy construction. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, perfect for demanding applications. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your setup with this Straight-mount Card Edge Connector for efficient and stable connections.