345-067-542-104

Heilind Number:EDA345-067-542-104
Manufacturer:EDAC
Manufacturer Number:345-067-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-542-104

Detailed Description

Enhance your electronic connections with this sleek Green Board To Board PCB Connector. Boasting a single row design with 67 positions, it offers efficient power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance in diverse environments. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation on your PCB, while its straight mount orientation suits various connectivity needs. With an operating temperature range spanning from -40 to 105°C, this connector is a robust solution for your electronic projects. Explore the full range of capabilities in our comprehensive selection of connectors.