345-067-542-107

Heilind Number:EDA345-067-542-107
Manufacturer:EDAC
Manufacturer Number:345-067-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-542-107

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board To Board PCB Connector. Featuring a straight mount orientation and a single row design with a pitch of .1 inch, this connector offers seamless integration for a variety of applications. With 67 positions and durable Copper Alloy contacts, it ensures reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robustness even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial use. Upgrade your connectivity solutions with this versatile and efficient connector.