345-067-542-108

Heilind Number:EDA345-067-542-108
Manufacturer:EDAC
Manufacturer Number:345-067-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-542-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts a single row layout with 67 positions, ensuring seamless data transfer. Crafted with durability in mind, it is made of UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your electronic setups with this essential component for seamless connectivity.